215361-0064

Molex
538-215361-0064
215361-0064

Mfr.:

Description:
Board to Board & Mezzanine Connectors 5G mmWave Flex to Board Plug Series 5G15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,879

Stock:
2,879 Can Ship Immediately
Quantities greater than 2879 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.67 $16.70
$1.57 $39.25
$1.48 $74.00
$1.41 $141.00
$1.32 $330.00
$1.26 $630.00
$1.20 $1,200.00
$1.14 $2,850.00
Full Reel (Order in multiples of 20000)
$1.14 $22,800.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
6 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
300 mA, 1 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
215361
Reel
Cut Tape
Brand: Molex
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 02153610064 2153610064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5G mmWave RF Flex-to-Board Connectors

Molex 5G mmWave RF Flex-to-Board Connectors offer high signal integrity performance for high-speed (15GHz) RF applications. These connectors provide robust mating with vertical and PCB real-estate space-saving features. Molex 5G mmWave RF Flex-to-Board Connectors are designed for 5G mobile and other communication devices. Typical markets include medical, defense, consumer, and industrial.