214755-1081

Molex
538-214755-1081
214755-1081

Mfr.:

Description:
DC Power Cords MICRO-FIT3.0 R-R 8 CIRCUIT 150MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,264

Stock:
1,264 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.91 $6.91
$6.03 $60.30
$5.66 $141.50
$5.39 $269.50
$5.13 $513.00
$4.79 $1,197.50
$4.57 $2,285.00
$4.53 $4,530.00
$4.08 $10,200.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
Receptacle
8 Position
Receptacle
8 Position
18 AWG
150 mm
Black
300 V
Brand: Molex
Current Rating: 8.5 A
Gender: Female / Female
Product Type: DC Power Cords
Series: 214755
Factory Pack Quantity: 250
Subcategory: Power Cords
Tradename: Micro-Fit 3.0
Part # Aliases: 2147551081 02147551081
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.