211964-0001

Molex
538-211964-0001
211964-0001

Mfr.:

Description:
Antennas 2.4GHz/5GHz Ceramic Loop SMT Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,227

Stock:
24,227 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.806 $0.81
$0.569 $5.69
$0.508 $12.70
$0.443 $44.30
$0.411 $102.75
$0.392 $196.00
$0.377 $377.00
Full Reel (Order in multiples of 3000)
$0.355 $1,065.00
$0.338 $2,028.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
Loop
Chip
2.1 dBi, 2.2 dBi, 2.7 dBi
2 Band
PCB Mount
SMD/SMT
1.176 GHz, 1.602 GHz, 1.575 GHz
3.2 mm
1.6 mm
1.2 mm
211964
Reel
Cut Tape
MouseReel
Brand: Molex
Polarization: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Part # Aliases: 2119640001 02119640001
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

WiFi-Ready MID Chip & Ceramic SMT Antennas

Molex WiFi®-Ready MID Chip and Ceramic SMT Antennas are small, on-ground MID (Molded Interconnect Device) antennas with the power and precision of Laser Direct Structuring (LDS) technology. Measuring as small as 3mm x 3mm x 4mm and mated on one side of the PCB, the antennas enable designers to realize significant PCB real estate savings by leaving the ground layers in the PCB intact while freeing up space on the reverse side for other component assemblies. Featuring an omni-directional radiation pattern, these monopole antennas require simple stripline matching on the PCB without the need for discrete components.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.