211942-0002

Molex
538-211942-0002
211942-0002

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HC 6mm RCPT CRMP HSG 2CKT KEY A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 494

Stock:
494 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.18 $8.18
$6.39 $51.12
$4.94 $118.56
$4.93 $276.08
$4.62 $480.48
$4.51 $1,154.56
$4.43 $2,232.72
$4.26 $10,667.04

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
211942
Housings
2 Position
PBT
Bulk
PowerWize
Brand: Molex
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-0
Housing Color: Red
Housing Gender: Female
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 2 Row
Pitch: 19.06 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 8
Subcategory: Power Connectors
Part # Aliases: 2119420002 02119420002
Unit Weight: 18.323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99

PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.