211937-0002

Molex
538-211937-0002
211937-0002

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HC 6mm HDR M DR 2CKT KEY A RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 93

Stock:
93 Can Ship Immediately
Factory Lead-Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 93 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.51 $16.51
$15.97 $16,097.76
2,592 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
211937
Headers
120 A
2 Position
Screw
300 V
Pin (Male)
PBT
Silver
Copper Alloy
PowerWize
Brand: Molex
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Color: Red
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Mounting Style: Cable
Number of Rows: 2 Row
Pitch: 19.06 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 144
Subcategory: Power Connectors
Part # Aliases: 2119370002 02119370002
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.