211888-0005

Molex
538-211888-0005
211888-0005

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HC 6mm TERM RET. HSG 8AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.38 $5.38
$4.90 $49.00
$4.63 $115.75
$4.53 $226.50
$4.31 $344.80
$3.77 $904.80
$3.66 $2,049.60
$3.12 $3,244.80
$2.91 $7,449.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
211888
Accessories
TPA Retainer
1 Position
PBT
8 AWG
Bulk
PowerWize
Brand: Molex
Flammability Rating: UL 94 V-0
For Use With: Contacts
Housing Color: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 80
Subcategory: Power Connectors
Part # Aliases: 2118880005 02118880005
Unit Weight: 3.761 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.