211888-0004

Molex
538-211888-0004
211888-0004

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HC 6mm TERM RET. HSG 4AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97

Stock:
97 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.43 $5.43
$4.94 $49.40
$4.68 $117.00
$4.57 $228.50
$4.36 $348.80
$3.81 $914.40
$3.70 $2,072.00
$3.15 $3,276.00
$2.95 $7,552.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
211888
Accessories
TPA Retainer
1 Position
PBT
4 AWG
Bulk
PowerWize
Brand: Molex
Flammability Rating: UL 94 V-0
For Use With: Contacts
Housing Color: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 80
Subcategory: Power Connectors
Part # Aliases: 2118880004 02118880004
Unit Weight: 2.734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.