211888-0001

Molex
538-211888-0001
211888-0001

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HC 6mm TERM RET. HSG 6AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 320

Stock:
320 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.69 $5.69
$5.18 $51.80
$4.91 $122.75
$4.79 $239.50
$4.56 $364.80
$4.00 $960.00
$3.88 $2,172.80
$3.30 $3,432.00
$3.08 $7,884.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
211888
Accessories
TPA Retainer
1 Position
PBT
6 AWG
Bulk
PowerWize
Brand: Molex
Flammability Rating: UL 94 V-0
For Use With: Contacts
Housing Color: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 80
Subcategory: Power Connectors
Part # Aliases: 2118880001 02118880001
Unit Weight: 2.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99

PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.