211175-0080

Molex
538-211175-0080
211175-0080

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimStack Rcpt .35mm 8Ckt 15.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,541

Stock:
23,541 Can Ship Immediately
Quantities greater than 23541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.667 $0.67
$0.566 $5.66
$0.482 $48.20
$0.429 $107.25
$0.409 $409.00
$0.366 $915.00
Full Reel (Order in multiples of 15000)
$0.333 $4,995.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
8 Position
0.35 mm (0.014 in)
2 Row
Vertical
50 V
- 40 C
+ 85 C
Gold
211175
Reel
Cut Tape
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack 0.7
Part # Aliases: 2111750080 02111750080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SlimStack Hybrid Power SMT Connectors

Molex SlimStack Hybrid Power SMT Board-to-Board Connectors provide up to 15A of power and electrical reliability in an ultra-compact design. The dual-contact designed SlimStack line offers a wide selection of low-profile, narrow width options in various stack heights and circuit sizes. Molex SlimStack Hybrid Connectors are designed for battery and other power applications for mobile devices such as cellphones, tablet PCs, and portable medical equipment.