207911-2001

Molex
538-207911-2001
207911-2001

Mfr.:

Description:
Crimpers / Crimping Tools HFM Jack Inner Contact RG174

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,801

Stock:
22,801
Can Ship Immediately
On Order:
72,000
Expected 2026-02-11
120,000
Expected 2026-04-02
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.248 $0.25
Full Reel (Order in multiples of 24000)
$0.093 $2,232.00
$0.087 $4,176.00
$0.084 $6,048.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:  
Brand: Molex
Packaging: Reel
Packaging: Cut Tape
Product Type: Crimpers
Series: 207911
Factory Pack Quantity: 24000
Subcategory: Tools
Part # Aliases: 2079112001 02079112001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

High-Speed FAKRA-Mini (HFM) Interconnect System

Molex High-Speed FAKRA-Mini (HFM) Interconnect System provides a compact, high-performance solution tailored for the demands of modern vehicle architectures, enabling next-generation capabilities for automotive design engineers. These HFM connectors are smaller than standard FAKRA connectors and handle higher speeds, delivering data rates of up to 28Gbps at frequencies up to 20GHz. The compact, lightweight form factor is optimized for space efficiency and rugged reliability, featuring 80% space savings over traditional FAKRA connectors. The series also offers an integrated secondary lock (ISL) and an optional connector position assurance (CPA) for enhanced connection reliability. The sealed variants provide durability in harsh conditions by protecting against fluid and water ingress. Applications for the Molex HFM interconnect system include autonomous driving systems, internet connections, infotainment systems, 5G, BLUETOOTH®, and Wi-Fi®.