207420-0081

Molex
538-207420-0081
207420-0081

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimStack Conn Rcpt Plug .80mm 8Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,649

Stock:
9,649
Can Ship Immediately
On Order:
56,000
Expected 2026-05-04
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.977 $0.98
$0.831 $8.31
$0.741 $18.53
$0.707 $70.70
$0.631 $157.75
$0.60 $600.00
$0.563 $1,407.50
Full Reel (Order in multiples of 7000)
$0.445 $3,115.00
$0.442 $6,188.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
8 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
0.75 mm
11 A
50 V
- 40 C
+ 85 C
207420
Reel
Cut Tape
MouseReel
Brand: Molex
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 7000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: CP
Part # Aliases: 2074200081 02074200081
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SlimStack Hybrid Power SMT Connectors

Molex SlimStack Hybrid Power SMT Board-to-Board Connectors provide up to 15A of power and electrical reliability in an ultra-compact design. The dual-contact designed SlimStack line offers a wide selection of low-profile, narrow width options in various stack heights and circuit sizes. Molex SlimStack Hybrid Connectors are designed for battery and other power applications for mobile devices such as cellphones, tablet PCs, and portable medical equipment.