207235-0150

Molex
538-207235-0150
207235-0150

Mfr.:

Description:
Antennas 824-2170MHz Cellular Flexible Ant 150mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,823

Stock:
1,823 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.95 $5.95
$3.94 $39.40
$3.72 $93.00
$3.22 $322.00
$3.05 $762.50
$2.74 $1,370.00
$2.28 $2,280.00
$1.95 $4,875.00
$1.94 $9,700.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
824 MHz
2.17 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
PCB Trace
T-Bar Flex
0 dBi, 3.8 dBi
2 Band
Adhesive Mount
Connector
IPEX MHF
850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1710 MHz, 1850 MHz, 1990 MHz
40.4 mm
15.4 mm
0.1 mm
150 mm Coax
207235
Brand: Molex
Cable Length: 150 mm
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 02072350150 2072350150
Unit Weight: 791 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Cellular Flexible Antennas

Molex Cellular Flexible Antennas support LTE and 4G cellular technologies. A balanced transmission design minimizes ground-plane effects, reducing costs and engineering resources by eliminating additional circuitry, frequency tuning, and electronic component integration. The antennas feature poly-flexible, double-sided adhesive tape that allows for easy peel-and-stick mounting anywhere within the device casing. Applications for Molex Cellular Flexible Antennas include telecommunications / networking, industrial automation, and consumer.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.