207017-0014

Molex
538-207017-0014
207017-0014

Mfr.:

Description:
Headers & Wire Housings Mini-Fit Sigma Sld Plg Hsg DR 14Ckt Nat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,504

Stock:
1,504 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$1.19 $59.50
$1.17 $234.00
$1.14 $570.00
$1.11 $1,110.00
$1.09 $2,180.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
14 Position
4.2 mm (0.165 in)
2 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
207017
Mini-Fit Sigma
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Nylon
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 2070170014 02070170014
Unit Weight: 7.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to an 11.5A maximum current and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical, and telecommunications/networking.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mini-Fit Sigma Sealed Power Connectors

Molex Mini-Fit Sigma Sealed Power Connectors are sealed wire-to-wire connectors that employ traditional Mini-Fit TPA2 terminals and wire gauges. These sealed connectors also provide protection from water, foam, and dust-debris ingress. Molex Mini-Fit Sigma Connectors are ideal for use in a variety of commercial vehicles, home appliances, and consumer and industrial automation applications. These 4.2mm connectors operate over a -40°C to +105°C temperature range and offer 600V maximum voltage and 13A maximum current.