204608-2006

Molex
538-204608-2006
204608-2006

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HC 6mm FEM CRMP SCKT HSG 10AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 470

Stock:
470 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.91 $22.91
$20.32 $203.20
$19.53 $488.25
$18.76 $938.00
$17.72 $1,772.00
$16.15 $4,037.50
$15.10 $6,764.80
$13.86 $12,418.56

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
204608
Contacts
40 A
Crimp
300 V
Socket (Female)
Gold
Copper Alloy
10 AWG
PowerWize
Brand: Molex
Contact Gender: Socket (Female)
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 448
Subcategory: Power Connectors
Part # Aliases: 2046082006 02046082006
Unit Weight: 9.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
USHTS:
8536904000
ECCN:
EAR99

PowerWize BMI Panel-to-Board/Busbar Interconnects

Molex PowerWize BMI High-Current Panel-to-Board/Busbar Interconnects incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable high current-carrying capacity. The blind-mating design of Molex PowerWize BMI High-Current Connectors helps ensure accurate mating in hard-to-reach and visually obscured spaces. The series offers crimp contacts using 3.40mm (75A), 6.00mm (110A), and 8mm (175A) COEUR sockets transmitting high current through right-angle headers that can be attached to PCBs or busbars.

PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.