17328-0668

Molex
538-17328-0668
17328-0668

Mfr.:

Description:
FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 152mm Cable LGTH (Au) Plating 68 CKT

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1,066

Stock:
1,066 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.97 $7.97
$7.56 $37.80
$6.77 $67.70
$6.36 $159.00
$6.05 $302.50
$5.77 $577.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
68 Conductor
0.5 mm
152 mm
Same Side Contacts
550 mA
60 VAC
17328
Bulk
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 173280668 0173280668
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

USHTS:
8544491000
TARIC:
8544492000
ECCN:
EAR99

Premo-Flex Intermateable FFC Jumpers

Molex Premo-Flex Intermateable Flat-Flexible Cable (FFC) Jumpers provide a robust, high-retention cable solution and simplify design work. These FFC jumpers offer secure connections by utilizing latching ears or notches, preventing unintentional disconnection in demanding applications. Additionally, some of these jumpers are intermateable with Hirose FH28 or FH52 zero-insertion force (ZIF) connectors. Molex Premo-Flex Intermateable FFC Jumpers are suitable for environments subjected to shock and vibration, including vehicle infotainment systems, GPS devices, virtual cockpits, insulin pumps, and medical monitoring devices.