172299-2312

Molex
538-172299-2312
172299-2312

Mfr.:

Description:
Headers & Wire Housings ULTRAFIT 3.5MM 12CKT HDR VT D/R F NAT30AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 435

Stock:
435 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.21 $7.21
$6.57 $3,547.80
$6.17 $6,663.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Power
12 Position
3.5 mm (0.138 in)
2 Row
4.6 mm (0.181 in)
Board Lock
Solder Pin
Straight
Pin (Male)
Gold
3.2 mm (0.126 in)
172299
Ultra-Fit
Wire-to-Board, Power
- 40 C
+ 120 C
Brand: Molex
Contact Material: Tin
Current Rating: 11 A
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 540
Subcategory: Headers & Wire Housings
Voltage Rating: 400 VAC/DC
Part # Aliases: 1722992312 01722992312
Unit Weight: 3.218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Ultra-Fit Power Connectors

Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross-mating and reduce terminal back-out occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating of 3.5mm pitch and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal back out. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.