170729-0001

Molex
538-170729-0001
170729-0001

Mfr.:

Description:
High Speed / Modular Connectors iPass zHD Vert 1x1 Internal Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 240

Stock:
240 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.14 $12.14

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed / Modular Connectors
RoHS:  
Receptacles
36 Position
4 Row
0.75 mm
Press Fit
Gold
170729
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 240
Subcategory: Backplane Connectors
Tradename: iPass+
Voltage Rating: 48 VAC/DC
Unit Weight: 3.037 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

iPass+ zHD Vertical Connectors

Molex iPass+ zHD Vertical Connectors operate at SAS-3 and Projected SAS-4 high-speed bandwidths. These low-profile Molex connectors drive next generation data rates and port densities, improving system airflow and signal integrity by eliminating mid-plane connections. Molex iPass+ zHD Connectors are 0.75mm pitch vertical connectors feature a robust and secure connection and are scalable up to 96Gbps data rates (24Gbps over four lanes).

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.