160074-2001

Molex
538-160074-2001
160074-2001

Mfr.:

Description:
Automotive Connectors MX150UL ASSY RCPT 2X2 BLK A/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,138

Stock:
1,138 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.96 $1.96

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
4 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
160074
Bulk
Application: Power, Wire to Board, Wire to Wire
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 20 MOhms
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MX150
Type: Connector Assembly
Voltage Rating: 14 VDC
Part # Aliases: 1600742001 01600742001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.