15136-0203

Molex
538-15136-0203
15136-0203

Mfr.:

Description:
Rectangular Cable Assemblies MicroClasp 2CKT CBL ASSY SR 300MM WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,666

Stock:
2,666 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.56 $6.56
$6.11 $61.10
$3.77 $75.40
$3.19 $319.00
$3.02 $3,020.00
$2.95 $5,900.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
15136
Discrete Wire Cable Assemblies
Socket
2 Position
Socket
2 Position
Female / Female
300 mm
22 AWG
3 A
White
Bulk
Brand: Molex
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: MicroClasp
Voltage Rating: 250 V
Unit Weight: 3.176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high-power, overmolded, and sealed off-the-shelf options that support all industries. The products can also be custom-built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

MicroClasp Discrete Wire Cable Assemblies

Molex MicroClasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. MicroClasp Cable Assemblies are capable of carrying a maximum 3.0A of current with a 2.00mm pitch providing space savings with easy mating/unmating. These cable assemblies use UL 1061 discrete wires and pin-to-pin mapping from receptacle to PCB header that provides ready-to-use plug-and-play connections. Molex MicroClasp Discrete Wire Cable Assemblies meet 2011/65/EU RoHS compliance requirements.