15067-0104

Molex
538-15067-0104
15067-0104

Mfr.:

Description:
FFC / FPC Jumper Cables 1.00mm Pitch Premo-Flex Hot Bar Solder FFC Jumpers Type A 30.00mm Sn 4 Circuits

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.56 $2,560.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
4 Conductor
1 mm
30 mm
Same Side Contacts
1.25 A
60 VAC
15067
Bulk
Brand: Molex
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Part # Aliases: 15067104 015067104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex Hot Bar Solder FFC Jumpers

Molex Premo-Flex Hot Bar Solder Flat Flexible Cable (FFC) Jumpers enable highly compact cable-to-board connections, removing the need for larger electrical connectors. These jumpers offer improved mechanical strength, durable connection, and excellent electrical performance. The Premo-Flex hot bar solder FFC jumpers feature a 1mm pitch, 30mm to 305mm jumper length, 1.25A maximum current per contact, and 3 to 40 circuits. These jumpers operate within the -40°C to 105°C temperature range and 60VAC voltage. The Premo-Flex hot bar solder FFC jumpers cameras, vehicle infotainment systems, GPS devices, medical monitoring devices, automotive LCD displays, and virtual cockpits.