15011-1220

Molex
538-15011-1220
15011-1220

Mfr.:

Description:
FFC / FPC Jumper Cables FPC .35 SlimST Lgt305 Ckt20 - 2167000209

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.98 $31,960.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
0.3 mm
305 mm
Same Side Contacts
300 mA
60 VAC/DC
15011
Brand: Molex
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 2000
Subcategory: Cable
Tradename: Premo-Flex SlimStack
Part # Aliases: 150111220 0150111220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8536699099
BRHTS:
85444200
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex SlimStack FFC/FPC Jumpers

Molex Premo-Flex SlimStack FFC/FPC Jumpers utilize 0.35mm-pitch connectors and support up to 30Gbps data rates using a compact, flexible form factor. These jumpers deliver a standard, off-the-shelf Premo-Flex FFC/FPC assembly with a fully integrated cable with a SlimStack connector. Premo-Flex SlimStack jumpers offer robust connectivity and a versatile design, making them ideal for manufacturers seeking flexible connectivity solutions that support various applications in a standardized, high-performance design. Additional features include exceptional performance, high-speed data transmission, and support for multiple data protocols. Molex Premo-Flex SlimStack FFC/FPC Jumpers are suitable for smartphones, wearables, servers, washing machines, and medical, portable audio, and vehicle infotainment devices.