15-06-0080

Molex
538-15-06-0080
15-06-0080

Mfr.:

Description:
Headers & Wire Housings MF BMI RECPT DR 8P W/PNL MNT EARS 94V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,905

Stock:
5,905 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.22 $12.20
$1.17 $29.25
$1.15 $57.50
$1.13 $113.00
$1.06 $265.00
$1.00 $500.00
$0.956 $1,147.20
$0.823 $1,975.20

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
8 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Panel Mount
Crimp
Straight
Socket (Female)
42474
Mini-Fit BMI
- 40 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 13 A
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Part # Aliases: 15060080 42474-0811 0015060080
Unit Weight: 4.093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538903900
CNHTS:
8538900000
TARIC:
8547200090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Mini-Fit Blind Mate Interface (BMI) Connectors

Molex Mini-Fit Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications. The connectors allow misalignment and provide a "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. BMI connectors utilize both the Mini-Fit Jr. and Mini-Fit Plus terminals to support up to 9.0A or 13.0A. Many options are available, including through-hole, press-fit, or SMC headers and tin or gold terminals. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.