120254-0123

Molex
538-120254-0123
120254-0123

Mfr.:

Description:
Photoelectric Sensors M18 P Hsg TB 4P M12 Conn 37mm Hsg Len

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$72.01 $72.01
$68.08 $680.80
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
NPN
Connector
M12
4 Pin
- 25 C
+ 55 C
Brand: Molex
IP Rating: IP67
Length: 37 mm
Product Type: Photoelectric Sensors
Series: 120254
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Part # Aliases: 1202540123 01202540123 LLR-M18PA-NMS-400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
9031809090
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501900
ECCN:
EAR99

Inductive & Photoelectric Sensors

Contrinex Inductive and Photoelectric Sensors are robust, self-contained sensors with an integrated IO-link. These Contrinex sensors feature compact housing and an extensive sensing range for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food/beverage, filling plants, textiles, machine tools, and logistics. The inductive sensors offer a 1mm to 40mm sensing distance range, while the photoelectric sensors offer a 1mm to 50,000mm. The target material for inductive sensors is metal, and the target material for photoelectric sensors is any light-reflecting material. The photoelectric sensors feature good color and contrast recognition, a diffuse sensor with background suppression, and UV light technology for transparent object detection. The inductive sensors come with a one-piece factor-1 steel/aluminum housing and vibration/shock resistance.