106152-3000

Molex
538-106152-3000
106152-3000

Mfr.:

Description:
Fiber Optic Connectors FC ADAP D-HOLE (ZR S D-HOLE (ZR SLV TFK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,248

Stock:
1,248
Can Ship Immediately
On Order:
5,100
Expected 2026-06-24
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.30 $17.30
$14.99 $149.90
$14.06 $281.20
$13.39 $669.50
$12.74 $1,274.00
$11.80 $2,360.00
$11.38 $5,690.00
$10.83 $10,830.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fiber Optic Connectors
RoHS:  
REACH - SVHC:
106152
Adapters
Simplex
Singlemode
1 Position
FC-APC
FC-APC
Body Material: Metal
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Part # Aliases: 1061523000 861523000
Unit Weight: 5.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536700000
CNHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99