09-62-3022

Molex
538-09-62-3022
09-62-3022

Mfr.:

Description:
Headers & Wire Housings KK 156 PCB Assy Bottom 02 CkGold

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Socket Assembly
2 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Bottom Entry
Socket (Female)
Gold
4.06 mm (0.16 in)
2145
KK
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 5 A
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3157
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 9623022 A-2145-BA02H-208 0009623022
Unit Weight: 620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following Molex replacement part numbers have 0.125
dimension C instead of 0.160.
09-48-3024 09-48-3034
09-48-3044 09-48-3054
09-48-3064 09-48-3074
09-48-3084 09-48-3094
09-48-3104 09-48-3114
09-48-3124 09-48-3134
09-48-3144 09-48-3154
09-48-5026 09-48-5036
09-48-5046 09-48-5056
09-48-5066 09-48-5076
09-48-5086 09-48-5096
09-48-5106 09-48-5116
09-48-5126 09-48-5136
09-48-5156

Please contact a Mouser Technical Sales Representative for
further information.

5-0617-08

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99