08-55-0102

Molex
538-08-55-0102
08-55-0102

Mfr.:

Description:
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 174,829

Stock:
174,829 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.186 $0.19
$0.183 $1.83
$0.164 $4.10
$0.153 $15.30
$0.136 $34.00
$0.13 $130.00
$0.118 $295.00
$0.099 $990.00

Similar Product

Molex 08-55-0101
Molex
Headers & Wire Housings KK TERM 22-30G Reel of 10000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Gold
2759
KK
30 AWG
Bulk
Brand: Molex
Contact Material: Brass
Current Rating: 4 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 8550102 2759-(555)L 0008550102
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-08-52-0124 7,000 538-08-52-0125
538-08-55-0101 10,000 538-08-55-0102
538-08-55-0103 7,000 538-08-55-0104
538-08-55-0105 7,000 538-08-55-0106
538-08-55-0124 7,000 538-08-55-0129
538-08-56-0105 7,000 538-08-56-0106
538-08-56-0107 7,000 538-08-56-0108
538-08-56-0109 10,000 538-08-56-0110
538-08-58-0110 7,000 538-08-58-0111
538-08-65-0114 7,000 538-08-65-0115
538-08-65-0804 10,000 538-08-65-0805
538-08-65-0815 10,000 538-08-65-0816
538-08-70-0056 10,000 538-08-70-0057
538-08-70-1031 5,000 538-08-70-1030
538-08-70-1039 5,000 538-08-70-1040



5-1201-20

CAHTS:
8536900020
CNHTS:
8536901100
TARIC:
8536901000
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.