08-55-0101 (Mouser Reel)

Molex
538-08-55-0101-MR
08-55-0101 (Mouser Reel)

Mfr.:

Description:
Headers & Wire Housings KK TERM 22-30G Reel of 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,000

Stock:
2,000
Can Ship Immediately
On Order:
20,000
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.126 $126.00
$0.121 $1,210.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.09
Min:
10000
Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.17
Min:
100

Similar Product

Molex 08-55-0102
Molex
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 AWG

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
2759
KK
Wire-to-Board, Signal
30 AWG to 22 AWG
- 40 C
+ 85 C
Reel
Brand: Molex
Contact Material: Brass
Contact Type: Female
Current Rating: 4 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 8550101 2759-(555)B 0008550101 08-55-0101
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "CT" suffix at the end of the
Mouser Part Number designates a cut strip of 100 pieces. An item
lacking the suffix of "CT" is available in its original
manufacturer standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-5

CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.