100068-0115

Molex / Temp-Flex
538-100068-0115
100068-0115

Mfr.:

Description:
Coaxial Cables High-Temp Low-Loss FEP 90 Ohms 30 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,725

Stock:
15,725 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.589 $0.59
$0.584 $1.17

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Coaxial Cables
RoHS:  
90 Ohms
30 AWG
Copper
Fluorinated Ethylene Propylene (FEP)
Solid
Spool
100068
Brand: Molex / Temp-Flex
Maximum Temperature: + 105 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Cable
Tradename: TwinMax
Voltage Rating: 30 V
Part # Aliases: 1000680115 01000680115
Unit Weight: 795 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
CNHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

TwinMax High-Temperature Low-Loss Twinax Cables

Temp-Flex Cable Inc. TwinMax High-Temperature Low-Loss Twinax Cables offer a balanced transmission line in multiple impedances (85Ω, 90Ω, and 100Ω) for use in data center and telecommunication applications. These low-loss coaxial cables provide 10Gbps, 12Gbps, and 28Gbps data rates for signal transmission. The TwinMax cables provide a tight bend radius, high bandwidth, and improved signal integrity performance. These cables withstand soldering temperatures to provide ease of termination. The TwinMax coaxial cables deliver end-to-end high-speed solutions. TwinMax cables can be used with Molex SFP, QSFP, zSFP, and zQSFP connectors. Applications include telecommunications/networking, data center solutions, and automotive.