183704-2024

Molex / Oplink
538-TPP5XGFLRC000E2A
183704-2024

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers 10GbE LR SFP+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:
33 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$118.98 $118.98
$108.90 $10,890.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS:  
REACH - SVHC:
Transceivers
1310 nm
11.3 GBd
Singlemode
SFP
3.3 V
- 5 C
+ 70 C
Ethernet
SFP
Brand: Molex / Oplink
Mounting Style: Snap-In
Peak Wavelength: 1355 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: TPP5XGFLRC000E2A 1837042024 01837042024 1837042024
Unit Weight: 21.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

10GbE SFP+ Transceivers

Oplink 10GbE SFP+ transceivers are ideal for data-com and storage area network applications. These 10GbE transceivers integrate Digital Diagnostics Monitoring (DDM) functionality (alarm and warning features) into the design via I2C serial interface. These Oplink transceivers support data rates from 11.3Gbps down to 8Gbps. TPP3XGDS0x000E2G is ideal for transmission at 850nm at a distance of up to 300 meters of multimode fiber. TPP5XGFLRx000E2A provides data transmission at 1310nm over a distance of up to 10km single-mode fiber. TPP7XGJERxG offers data transmission at 1550nm over up to 40km single-mode fiber.