173113-0060

Molex / FCT
152-CT15-26P
173113-0060

Mfr.:

Description:
D-Sub High Density Connectors FCT HD DSUB SDR PLUG 26 PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 620

Stock:
620 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.36 $6.36
$5.91 $59.10
$5.83 $145.75
$4.76 $238.00
$4.32 $432.00
$4.29 $1,072.50
$4.22 $2,110.00
$4.14 $4,140.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Row
Male
Solder
3 A
173113
Brand: Molex / FCT
Filtered: Unfiltered
Mounting Style: Wire
Product Type: High Density D-Sub Connectors
Shell Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: CT15-26P 01731130060
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
CNHTS:
8536901100
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

High-Density D-Sub Connectors

FCT High-Density D-Sub Connectors feature trapeze-shaped metal shells that offer good shielding qualities, are mechanically stable, and prevent misalignment or bending of contacts. These connectors are available in straight and right-angled versions for PCBs and offer a compact design and low mounting flange. The high-density D-Sub connectors can also be supplied for cable assemblies in the solder or crimp version. The heat-resistant plastics used in the production of FCT High-Density D-Sub Connectors meet UL94V-0 requirements. Due to the higher density of 15, 26, 44, 62, and 78 contacts, these connectors are ideally suited for the most modern applications. This includes data transmission, telecommunications, measurement, regulation, and control devices.