173110-0022

Molex / FCT
152-173110-0022
173110-0022

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB WTRPRF SDR PLG 15P SLD FMNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 2026-05-28
50
Expected 2026-06-22
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.36 $34.36
$31.16 $311.60
$30.67 $766.75
$30.26 $3,026.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
REACH - SVHC:
15 Position
Pin (Male)
Solder Cup
Threaded Insert
Straight
2 Row
Male
Gold
Plug
2 (A)
Brass
Tin
IP67
Unfiltered
173110
Brand: Molex / FCT
Contact Material: Brass
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: FWDF15P 1731100022 01731100022
Unit Weight: 13.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
CNHTS:
8536901100
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors offer plastic hoods suitable for all shell sizes and are available for various types of connectors like High-Density and Mixed-Layout. These waterproof connectors are IP67 rated and available in various connector sizes for both front and reverse mating as a pin or socket connector. The waterproof connectors can be mounted with coaxial high-power and high-voltage contacts. These connectors are available with straight and right-angled signal contacts for PCB and solder terminations.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.