173109-0063

Molex / FCT
152-FHT25P5G1
173109-0063

Mfr.:

Description:
D-Sub Standard Connectors 25 POS. PLUG RT./AN. PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.77 $33.77
$28.13 $281.30
$26.37 $659.25
$25.11 $1,255.50
$23.90 $2,390.00
$22.41 $5,602.50
$21.34 $10,670.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Through Hole
Flange
Right Angle
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
173109
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Current Rating: 5 A
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: FHT25P5G1 01731090063
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

FCT D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRP ensure 260°C soldering temperature for 10s. The contact terminations are solder pot AWG 20, straight and right-angled PCB, and wire-wrapped. The D-Sub standard connectors are specifically developed for use with fully automatic assembly and solder procedures.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.