ZVA-183WA-S+

Mini-Circuits
139-ZVA-183WA-S+
ZVA-183WA-S+

Mfr.:

Description:
RF Amplifier Gain Block, 100 - 18000 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
10
Expected 2026-04-27
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4,266.84 $4,266.84

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
100 MHz to 18 GHz
12 V
550 mA
24 dB
4 dB
Gain Block Amplifiers
SMD/SMT
27.5 dBm
36 dBm
- 40 C
+ 50 C
ZVA
Bulk
Brand: Mini-Circuits
Pd - Power Dissipation: 11 W
Product Type: RF Amplifier
Factory Pack Quantity: 5
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz to 18 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
CNHTS:
8543709200
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.