ZHL-10M1G01W0X+

Mini-Circuits
139-ZHL-10M1G01W0X+
ZHL-10M1G01W0X+

Mfr.:

Description:
RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,116.00 $1,116.00
$1,089.22 $10,892.20

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 MHz to 1 GHz
24 V
900 mA
22 dB
9 dB
Power Amplifiers
Screw
Si
31 dBm
46 dBm
- 20 C
+ 85 C
ZHL
Tray
Brand: Mini-Circuits
Input Return Loss: 24 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99

ZHL Series Amplifiers

Mini-Circuits ZHL Series Amplifiers offer 100W maximum power, 50Ω impedance, and a frequency of up to 4200MHz. These amplifiers feature wide bandwidth capability that supports a broad range of systems, test lab applications, and much more. Mini-Circuits ZHL Series Amplifiers are suitable for various applications, including test equipment, laboratory use, VHF transmissions, instrumentation, and defense environments.