YAT-7A+

Mini-Circuits
139-YAT-7A+
YAT-7A+

Mfr.:

Description:
Attenuators FXD ATTEN/SURF MT/RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,937

Stock:
1,937 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.10 $17.10
$6.40 $128.00
$4.68 $234.00
$4.03 $403.00
$3.61 $722.00
$3.36 $1,680.00
$3.02 $3,020.00
Full Reel (Order in multiples of 2000)
$2.85 $5,700.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
MCLP-6
7.6 dB
18 GHz
50 Ohms
1 Channel
1.95
Brand: Mini-Circuits
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 1.3 W
Product Type: Attenuators
Series: YAT
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Fixed Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

YAT-A Fixed Attenuators

Mini-Circuits YAT-A Fixed Attenuators are absorptive attenuators fabricated using highly repetitive MMIC processing and thin-film resistors on GaAs substrates. These fixed attenuators contain through-wafer metallization vias to realize low thermal resistance and wideband operation. Mini-Circuits YAT-A Fixed Attenuators feature a wideband operation of DC-18Hz. These attenuators offer a wide range of nominal attenuation values from 0dB to 10dB (in 1dB steps), and 12dB, 15dB, 20dB, and 30dB. Typical applications include cellular, PCS, communications, radar, and defense.