VXLF-172H+

Mini-Circuits
139-VXLF-172H+
VXLF-172H+

Mfr.:

Description:
Signal Conditioning REFLECTIONLESS FILTER/CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 76

Stock:
76 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$95.88 $95.88
$95.46 $954.60
$95.42 $2,862.60
$95.37 $4,768.50
$84.46 $8,446.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 2 GHz
50 Ohms
SMA
FF704
- 55 C
+ 100 C
VXLF
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.7 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

VXHF-482M+ & VXLF-172H+ Reflectionless Filters

Mini-Circuits VXHF-482M+ and VXLF-172H+ Reflectionless Filters employ a novel filter topology that absorbs and terminates stop band signals internally rather than reflecting them back to the source. This capability enables unique applications for filter circuits beyond those suited to traditional approaches. Mini-Circuits VXHF-482M+ and VXLF-172H+ Reflectionless Filters eliminate stop band reflections, allowing them to be paired with sensitive devices and used in applications that otherwise require circuits, such as isolation amplifiers or attenuators.