VLFG-1575+

Mini-Circuits
139-VLFG-1575+
VLFG-1575+

Mfr.:

Description:
Signal Conditioning LTCC Low Pass Filter, DC - 1575 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$67.08 $67.08
$67.02 $670.20

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
1.575 GHz
0 Hz to 1.575 GHz
50 Ohms
SMA
FF704
- 55 C
+ 125 C
VLFG
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.1 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

VLFG 50Ω Low Pass Filters

Mini-Circuits VLFG 50Ω Low Pass Filters are built in rugged unibody construction and cover a DC to 3500MHz bandwidth. Mini-Circuits VLFG 50Ω Low Pass Filters offer good matching within the passband and high rejection in the stopband. VLFG Low Pass Filters offer low insertion loss and good power handling capability. The series handles up to 6W RF input power and provides a wide operating temperature range from -55°C to 100°C.