USB-1SP2T-A44

Mini-Circuits
139-USB-1SP2T-A44
USB-1SP2T-A44

Mfr.:

Description:
RF Switch ICs Absorptive SPDT, Solid State Switch, 100 MHz - 43.5 GHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7,327.61 $14,655.22

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
43.5 GHz
4 dB
- 10 C
+ 60 C
Screw Mount
USB
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Operating Frequency: 100 MHz to 43.5 GHz
Operating Supply Current: 100 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536507000
ECCN:
EAR99

USB-2SP4T-63H USB RF SP4T Switch Matrix

Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix is a USB-controlled, solid-state matrix with two independent SP4T RF switches. Each fast-switching absorptive switch has a 10MHz to 6000MHz operating frequency with 5μs typical switch transition speed. USB-2SP4T-63H features high linearity (+50dBm typical IP3) and high isolation (85dB typical) and can be used in a variety of RF applications. The unit offers full software support for USB control and GUI applications for Windows and a full API with programming instructions for Windows and Linux environments (32-bit and 64-bit systems). Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix has 10 SMA (F) connectors (COM, 1 to 4 for each switch) and a USB Mini-B port for power and control. The switch matrix is housed in a compact, low-profile, rugged metal case (8.4” x 2.00” x 0.475”) and includes a 2.6ft (0.8m) USB cable.