TTRM-50+

Mini-Circuits
139-TTRM-50
TTRM-50+

Mfr.:

Description:
RF Connectors / Coaxial Connectors TERM / TNC / RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
10
Expected 2026-04-01
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$65.36 $65.36
$35.14 $351.40
$34.39 $1,031.70

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TNC
Pin (Male)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Bulk
Body Style: Straight
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency: 0 Hz to 6 GHz
Maximum Operating Temperature: + 100 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: TTRM
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
MINI-CIRCUITS