TB-SCTX2-93-2W+

Mini-Circuits
139-TB-SCTX2-93-2W+
TB-SCTX2-93-2W+

Mfr.:

Description:
RF Development Tools Eval Board for SCTX2-93-2W+

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$319.27 $319.27

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Development Tools
RoHS:  
Demonstration Boards
RF Transformer
10 MHz to 9 GHz
Brand: Mini-Circuits
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: RF Development Tools
Protocol - Cellular, NBIoT, LTE: Cellular
Series: TB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99