SIM-83+

Mini-Circuits
139-SIM-83
SIM-83+

Mfr.:

Description:
RF Mixer DBL BAL MIX / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 473

Stock:
473 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$26.15 $26.15
$17.25 $172.50
$14.24 $712.00
Full Reel (Order in multiples of 500)
$14.24 $7,120.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
2.3 GHz to 8 GHz
8.9 dB
2.3 GHz to 8 GHz
0 Hz to 3 GHz
+ 85 C
- 40 C
SMD/SMT
5.08 mm x 4.57 mm x 2.21 mm
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 10 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: SIM
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8517799000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99