RMK-3-31+

Mini-Circuits
139-RMK-3-31
RMK-3-31+

Mfr.:

Description:
RF Wireless Misc 3X SMT Multiplier, Output Freq 27 - 36 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 113

Stock:
113 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.66 $38.66
$26.55 $265.50
$26.54 $530.80
$26.40 $1,320.00
Full Reel (Order in multiples of 100)
$26.40 $2,640.00
$22.79 $11,395.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
RoHS:  
27 MHz to 36 MHz
Non-standard
Reel
Cut Tape
Brand: Mini-Circuits
Maximum Input Frequency: 36 MHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 27 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: RMK
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Type: Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99