QAT-15+

Mini-Circuits
139-QAT-15+
QAT-15+

Mfr.:

Description:
Attenuators MMIC ATTENUATOR 15 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 498

Stock:
498 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$32.30 $32.30
$18.39 $367.80
$17.19 $859.50
$17.02 $1,702.00
Full Reel (Order in multiples of 500)
$17.02 $8,510.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
2x2 MCLP
15.5 dB
50 GHz
50 Ohms
1 Channel
1.5
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 2 W
Product Type: Attenuators
Series: QAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Fixed Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
CNHTS:
8548000090
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

QAT Fixed Attenuators

Mini-Circuits QAT Fixed Attenuators are absorptive fixed attenuators fabricated using highly-reliable and repeatable GaAs Monolithic Microwave Integrated Circuit (MMIC) Integrated Passive Device (IPD) process. These attenuators operate from DC up to 50GHz and can handle input power up to 2W. Mini-Circuits QAT Fixed Attenuators feature outstanding attenuation accuracy and flatness while maintaining excellent VSWR throughout the entire band. Typical applications include 5G, test and measurement, radar, communication, defense, and satellite.