8912-0-00-15-00-00-03-0

Mill-Max
575-8912000150000030
8912-0-00-15-00-00-03-0

Mfr.:

Description:
Terminals Press-Fit pin TH 0.053 Tail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,751

Stock:
3,751 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.769 $7.69
$0.687 $68.70
$0.639 $319.50
$0.622 $622.00
$0.612 $1,530.00
$0.57 $5,700.00
$0.549 $13,725.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
PCB Pins
Press-Fit PCB Pin
8912
Bulk
Brand: Mill-Max
Length: 10.16 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Pin Receptacles

Mill-Max Pin Receptacles, also referred to as PCB sockets, micro-plugs, or connector jacks, are board-level connectors known for their reliability and versatility. The two-piece construction combination of a precision-machined outer shell and a stamped internal finger contact provides flexibility, quality, and reliability for critical applications. The pin receptacles offer excellent performance under shock and vibration and a high mechanical life without degradation from insertion/withdrawal forces.