110-93-314-41-105000

Mill-Max
575-9331405
110-93-314-41-105000

Mfr.:

Description:
IC & Component Sockets 14P SMD GULL-WING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.02 $23.02
$17.27 $483.56
$16.49 $923.44
$15.62 $1,749.44
$14.48 $3,648.96
$13.66 $6,884.64
$13.11 $13,214.88
2,520 Quote

RoHS Version

Mill-Max 110-43-314-41-105000
Mill-Max
IC & Component Sockets 14P SMD GULL-WING

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: No - RoHS Version Available
DIP / SIP Sockets
2.54 mm
Gold
0110
Tube
Brand: Mill-Max
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 28
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99