0322-0-15-15-24-27-10-0

Mill-Max
575-0322015152420000
0322-0-15-15-24-27-10-0

Mfr.:

Description:
IC & Component Sockets Sldr Mnt Pin Recpt #24 BeNi Cntct

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,489

Stock:
3,489 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.07 $2.07
$1.75 $17.50
$1.64 $41.00
$1.58 $158.00
$1.41 $352.50
$1.28 $640.00
$1.17 $1,170.00
$0.996 $2,490.00
$0.945 $4,725.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Pin Receptacle
Solder
Gold
- 55 C
+ 125 C
0322
Bulk
Brand: Mill-Max
Product Type: IC & Component Sockets
Factory Pack Quantity: 2500
Subcategory: IC & Component Sockets
Unit Weight: 403.634 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harsh Environment BeNi Receptacles

Mill-Max Harsh Environment BeNi Receptacles featuring Beryllium Nickel Alloy 360 contacts are specially designed for receptacle applications operating in temperatures that exceed +150°C. BeNi Receptacles can withstand high temperatures of +250°C continuously or +350°C periodically. These harsh environment receptacles are well-suited for down-hole wells and exploration in the oil industry, stress testing electronic devices (i.e. chips), high-temperature commercial lighting fixtures (i.e. Halogen lamps), and autoclave sterilization in the medical industry.