MIKROE-996

Mikroe
932-MIKROE-996
MIKROE-996

Mfr.:

Description:
Daughter Cards & OEM Boards The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 123

Stock:
123 Can Ship Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.98 $36.98

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Cards
PIC18F87K22
Brand: Mikroe
Core: PIC
Dimensions: 2255 mm x 2100 mm
Interface Type: USB
Operating Supply Voltage: 1.8 V to 2.5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC18F87K22
Tradename: EasyPIC
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2