MIKROE-763

Mikroe
932-MIKROE-763
MIKROE-763

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC MINI-32 BOARD

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.25 $54.25

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
MINI
Development Boards
PIC
PIC32MX534F064H
Brand: Mikroe
Data Bus Width: 32 bit
For Use With: PIC32MX5x
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PIC
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
3A991.a.2