MIKROE-647

Mikroe
932-MIKROE-647
MIKROE-647

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC STARTUSB PIC18F2550 PROTOTYPE BOARD

In Stock: 20

Stock:
20 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.65 $35.65

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Add-On Boards
PIC
PIC18F2550
Brand: Mikroe
Data Bus Width: 8 bit
For Use With: PIC18F2550
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PIC
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2