MIKROE-6348

Mikroe
932-MIKROE-6348
MIKROE-6348

Mfr.:

Description:
Power Management IC Development Tools Brushless 31 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$74.83 $74.83

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
3.3 V, 5 V
TB6605FTG
Brand: Mikroe
Description/Function: Brushless 31 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Home Appliances
Interface Type: GPIO, PWM
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Brushless 31 Click

Mikroe Brushless 31 Click is based on the Toshiba Semiconductor TB6605FTG three-phase complete sine-wave brushless motor controller. The board offers six onboard external N-channel MOSFETs for effortless motor operation and sine-wave PWM driving with 2-phase modulation for high efficiency and low noise. Additionally, the device includes essential functions like dead time, brake, and manual/auto lead-angle control.